Analog DevicesLT4320HDD-1#TRPBFOR Controllers
OR Controller N-Channel Single 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
N-Channel | |
1 | |
9 | |
72 | |
0.4 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |