Analog DevicesLT4320HN8-1#PBFOR Controllers
OR Controller N-Channel Single 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N-Channel | |
1 | |
9 | |
72 | |
0.4 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |