Analog DevicesLT4320IMSE-1#TRPBFOR Controllers
OR Controller N-Channel Single 12-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
N-Channel | |
1 | |
9 | |
72 | |
0.4 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
12 | |
Lead Shape | Gull-wing |
EDA / CAD Models |