Analog DevicesLT5400AHMS8E-3#PBFResistor Networks and Arrays
Res NET 10K Ohm/100K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
100K|10K | |
7.5% | |
0.8 | |
-40 | |
125 | |
8 | |
ISOL | |
Gull Wing | |
8 | |
0.65 | |
Tube | |
MSOP | |
Rectangular | |
MSOP | |
3 | |
4.9 | |
0.86 | |
±0.1 | |
±0.15 | |
1.1 | |
Surface Mount |
EDA / CAD Models |