Analog DevicesLT5400BCMS8E-7#PBFResistor Networks and Arrays
Res NET 1.25K Ohm/5K Ohm 15% ±8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
1.25K|5K | |
15% | |
0.8 | |
-40 | |
85 | |
8 | |
ISOL | |
Gull Wing | |
8 | |
0.65 | |
Tube | |
MSOP | |
Rectangular | |
MSOP | |
3 | |
4.9 | |
0.86 | |
±0.1 | |
±0.15 | |
1.1 | |
Surface Mount |
EDA / CAD Models |