Analog Devices LT5401AHMSE#TRPBF Resistor Networks and Arrays
Res NET 350 Ohm/700 Ohm 7.5% 10-Pin MSOP Gull Wing SMD T/R

Res NET 350 Ohm/700 Ohm 7.5% 10-Pin MSOP Gull Wing SMD T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.70 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 8 |
Resistance Value (Ohm) | 350/700 |
Tolerance | 7.5% |
Maximum Voltage Rating (V) | 35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Range @ Derated Power (°C) | 100 to 150 |
Case Size | N/R |
Termination Style | Gull Wing |
Number of Terminals | 10 |
Terminal Pitch (mm) | 0.5 |
Packaging | Tape and Reel |
Package Type | MSOP |
Package Shape | Rectangular |
Package/Case | MSOP |
Product Length (mm) | 4.9 |
Product Depth (mm) | 3 |
Product Height (mm) | 0.86 |
Seated Plane Height (mm) | 1.1 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Res NET 350 Ohm/700 Ohm 7.5% 10-Pin MSOP Gull Wing SMD T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.70 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 8 |
Resistance Value (Ohm) | 350/700 |
Tolerance | 7.5% |
Maximum Voltage Rating (V) | 35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Temperature Range @ Derated Power (°C) | 100 to 150 |
Case Size | N/R |
Termination Style | Gull Wing |
Number of Terminals | 10 |
Terminal Pitch (mm) | 0.5 |
Packaging | Tape and Reel |
Package Type | MSOP |
Package Shape | Rectangular |
Package/Case | MSOP |
Product Length (mm) | 4.9 |
Product Depth (mm) | 3 |
Product Height (mm) | 0.86 |
Seated Plane Height (mm) | 1.1 |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers