Analog DevicesLT5401IMSE#PBFResistor Networks and Arrays
Res NET 350 Ohm/700 Ohm 15% 10-Pin MSOP Gull Wing SMD Tube
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
8 | |
350/700 | |
15% | |
35 | |
-40 | |
85 | |
100 to 150 | |
N/R | |
Gull Wing | |
10 | |
0.5 | |
Tube | |
MSOP | |
Rectangular | |
MSOP | |
4.9 | |
3 | |
0.86 | |
1.1 | |
Surface Mount |
EDA / CAD Models |