EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Minimum Input Frequency (MHz) | 700 |
Maximum Input Frequency (MHz) | 1400 |
Minimum Output Frequency (MHz) | 1 |
Maximum Output Frequency (MHz) | 400 |
Maximum Conversion Gain (dB) | -0.6(Typ) |
Typical Noise Figure (dB) | 13.6 |
Typical Third Order Input Intercept Point (dBm) | 17.1 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |