Analog DevicesLT5534ESC6RF Detectors
RF Detector 50MHz to 3000MHz -2dBm 6-Pin SC-70
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
50 to 3000 | |
-2 | |
2.7 | |
5.25 | |
7 | |
-62 | |
256 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |