EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 50 to 3000 |
Maximum Input Power (dBm) | -2 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Supply Current (mA) | 7 |
Minimum Input Power (dBm) | -62 |
Thermal Resistance (°C/W) | 256 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Pin Count | 6 |
Lead Shape | Gull-wing |