Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Modulator | |
Quadrature | |
No | |
400(Typ) | |
9.7(Typ) | |
-1.1 | |
4.5 | |
5 | |
5.25 | |
0.135 | |
-40 | |
85 | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |