EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Maximum Input Frequency (MHz) | 4000(Typ) |
Maximum Output Frequency (MHz) | 4000(Typ) |
Maximum Conversion Gain (dB) | 2.7(Typ) |
Typical Noise Figure (dB) | 10.8 |
Typical Third Order Input Intercept Point (dBm) | 10.1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |