EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 10 to 6000 |
Maximum Input Power (dBm) | 6 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Supply Current (mA) | 1.4 |
Minimum Input Power (dBm) | -34 |
Thermal Resistance (°C/W) | 76 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |