Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
1.2@5V | |
1.8 | |
12|15|3|5|9 | |
18 | |
0.0024@5V@0C to 70C | |
0.012@5V@0C to 70C | |
0.018@5V | |
Single | |
0.018@5V | |
75@5V | |
120 | |
0.025@5V | |
86 | |
68 | |
65 to 70 | |
0.06 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |