Analog DevicesLT6001IMS8#TROperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 18V 8-Pin MSOP T/R
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
Bipolar | |
1@5V | |
1.8 | |
12|15|3|5|9 | |
18 | |
0.0024@5V@-40C to 85C | |
0.012@5V@-40C to 85C | |
0.036@5V | |
Single | |
0.018@5V | |
75@5V | |
120 | |
0.025@5V | |
86 | |
68 | |
65 to 70 | |
0.06 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |