EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 1@5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 12|15|3|5|9 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Input Offset Current (uA) | 0.0024@5V@-40C to 85C |
Maximum Input Bias Current (uA) | 0.012@5V@-40C to 85C |
Maximum Supply Current (mA) | 0.036@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.018@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 75@5V |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.025@5V |
Minimum PSRR (dB) | 86 |
Minimum CMRR (dB) | 68 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 0.06 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |