Analog DevicesLT6004CMS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |