EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 1.9@5V@-40C to 125C |
Minimum Single Supply Voltage (V) | 1.6 |
Typical Single Supply Voltage (V) | 12|15|3|5|9 |
Maximum Single Supply Voltage (V) | 16 |
Minimum Dual Supply Voltage (V) | ±0.8 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±8 |
Typical Low Level Output Voltage (V) | 0.275 |
Typical High Level Output Voltage (V) | 0.4 |
Maximum Input Offset Current (uA) | 0.004@5V@-40C to 125C |
Maximum Input Bias Current (uA) | 0.012@5V@-40C to 125C |
Maximum Supply Current (mA) | 0.005@5V@-40C to 125C |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.0002(Min)@5V@-40C to 125C |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Typical Voltage Gain (dB) | 86.02(Min) |
Minimum PSRR (dB) | 76 |
Minimum CMRR (dB) | 66 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 0.002 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |