Analog DevicesLT6004IMS8Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O ±8V/16V 8-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.5@5V | |
1.6 | |
12|15|3|5|9 | |
16 | |
±0.8 | |
±3|±5 | |
±8 | |
0.0001@5V@-40C to 85C | |
0.0014@5V@-40C to 85C | |
0.0024@5V | |
Dual|Single | |
0.0008@5V | |
325@5V | |
113.98 | |
0.012@5V | |
78 | |
72 | |
71 to 75 | |
0.002 | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |