Analog DevicesLT6005IDHC#TRPBFOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R I/O ±8V/16V 16-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |