Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Rail to Rail Output | |
Bipolar | |
0.06@5V | |
2.7 | |
12|15|18|24|28|3|5|9 | |
36 | |
±1.35 | |
±12|±15|±3|±5|±9 | |
±18 | |
0.0003@5V | |
0.0003@5V | |
0.3@5V | |
Dual|Single | |
0.09@5V | |
14@5V | |
126.02 | |
0.1@5V | |
112 | |
107 | |
105 to 115 | |
0.33 | |
45000 | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |