EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 0.06@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.0003@5V |
Maximum Input Bias Current (uA) | 0.0003@5V |
Maximum Supply Current (mA) | 0.3@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.09@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 14@5V |
Input Offset Voltage Drift (uV/°C) | 0.8 |
Typical Voltage Gain (dB) | 126.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Minimum PSRR (dB) | 112 |
Minimum CMRR (dB) | 107 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 0.33 |
Typical Settling Time (ns) | 45000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |