EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 0.03@±15V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Current (uA) | 0.001@±15V |
Typical Input Bias Current (uA) | 0.0001@±15V |
Maximum Input Bias Current (uA) | 0.003@±15V |
Maximum Supply Current (mA) | 0.02@±15V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1.4@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 132@±15V |
Typical Voltage Gain (dB) | 134 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0121@±15V |
Minimum PSRR (dB) | 120 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 0.04 |
Typical Settling Time (ns) | 132000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |