Analog DevicesLT6110IDC#TRMPBFPower Supply Controllers and Monitors
Controller 2V to 50V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
2 | |
50 | |
0.05 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |