Analog DevicesLT6110ITS8#TRMPBFPower Supply Controllers and Monitors
Controller 2V to 50V 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
2 | |
50 | |
0.05 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |