EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Latching Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Maximum Propagation Delay Time (ns) | 3000(Typ) |
Output Type | Open Drain |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Input Offset Voltage (mV) | 0.2@12V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|3|5|9 |
Maximum Single Supply Voltage (V) | 60 |
Maximum Supply Current (mA) | 0.65@12V |
Typical Output Current (mA) | 1(Min)@12V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |