Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Input/Output | |
2@5V | |
2.5 | |
3|5 | |
12.6 | |
±1.25 | |
±5 | |
±6.3 | |
0.16 | |
0.24 | |
5@5V | |
8@5V | |
18@5V | |
20@5V | |
60(Min) | |
Dual|Single | |
44@5V | |
1.5@5V | |
8 | |
101.58 | |
3.5@5V | |
60 | |
65 | |
65 to 70 | |
145 | |
165 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |