Analog DevicesLT6202IS5#TR (CUT T&R)Operational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Input/Output | |
2.2@5V | |
2.5 | |
12|3|5|9 | |
12.6 | |
±1.25 | |
±3|±5 | |
±6.3 | |
0.185 | |
0.225 | |
1.1@5V | |
2.5@5V | |
3@5V | |
Dual|Single | |
24@5V | |
2.9@5V | |
24 | |
96.9 | |
1.1@5V | |
60 | |
60 | |
60 to 65 | |
90 | |
85 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |