Analog DevicesLT6203CDD#TROperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
Rail to Rail Input/Output | |
2@5V | |
2.5 | |
12|3|5|9 | |
12.6 | |
±1.25 | |
±3|±5 | |
±6.3 | |
0.185 | |
0.225 | |
1.1@5V | |
2.5@5V | |
6@5V | |
Dual|Single | |
24@5V | |
2.9@5V | |
24 | |
96.9 | |
1.1@5V | |
60 | |
60 | |
60 to 65 | |
90 | |
85 | |
No | |
-40 | |
85 | |
Commercial | |
Tape and Reel |
EDA / CAD Models |