EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 6@±5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Supply Current (mA) | 17@±5V |
Typical Output Current (mA) | 75@±5V@0C to 70C |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 700@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 6.5@±5V |
Typical Inverting Input Current Noise Density (pA/rtHz) | 25@±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 4.5@±5V |
Minimum PSRR (dB) | 60 |
Minimum CMRR (dB) | 46 |
Minimum CMRR Range (dB) | <50 |
Typical Settling Time (ns) | 20 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |