EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 0.45@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 12.6 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6.3 |
Typical Low Level Output Voltage (V) | 0.24 |
Typical High Level Output Voltage (V) | 0.325 |
Maximum Input Offset Current (uA) | 0.6@5V |
Typical Input Bias Current (uA) | 5@5V |
Maximum Input Bias Current (uA) | 10@5V |
Maximum Supply Current (mA) | 7@5V |
Typical Output Current (mA) | 30 |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 60@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1.1@5V |
Input Offset Voltage Drift (uV/°C) | 3 |
Typical Voltage Gain (dB) | 106.02 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.4@5V |
Minimum PSRR (dB) | 90 |
Minimum CMRR (dB) | 90 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 200 |
Typical Settling Time (ns) | 55 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |