EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Driver |
Amplifier Topology | Voltage Feedback Amplifier |
Number of Drivers/Receivers | 2 |
JTAG Support | No |
Typical Slew Rate (V/us) | 200@±5V |
Typical Gain Bandwidth Product (MHz) | 200 |
Minimum CMRR (dB) | 74 |
Output Type | Differential |
Minimum Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±12 |
Typical Dual Supply Voltage (V) | ±9 |
Maximum Supply Current (A) | 0.03 |
Maximum High Drive Current (mA) | 250 |
Output Impedance (Ohm) | 2 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 1332 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |