EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product (MHz) | 115 |
Maximum Voltage Gain Range (dB) | <35 |
Maximum Voltage Gain (dB) | 6.02(Typ) |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum CMRR (dB) | 82 |
Minimum PSRR (dB) | 80 |
Output Type | Differential |
Maximum Input Offset Voltage (mV) | 1.5@5V@-40C to 85C |
Maximum Operating Supply Voltage (V) | 12 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Input Bias Current (uA) | 8(Min)@5V@-40C to 85C |
Maximum Supply Current (mA) | 5.8@5V |
Maximum Input Resistance (MOhm) | 4(Typ)@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |