EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Voltage Gain (dB) | 46.02 |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum PSRR (dB) | 106 |
Maximum Input Offset Voltage (mV) | 0.06@±15V |
Maximum Operating Supply Voltage (V) | 35 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 35 |
Maximum Input Bias Current (uA) | 0.0008@±15V |
Maximum Supply Current (mA) | 2.85@±15V |
Typical Output Current (mA) | 80(Max) |
Maximum Input Resistance (MOhm) | 225000@±15V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |