Analog DevicesLT6554IGN#PBFVideo Amplifiers
Video Amp Triple ±6V 12V 16-Pin SSOP N Tube
EAR99 | |
Obsolete | |
LT6554IGN#PBF | |
Automotive | No |
PPAP | No |
3 | |
4.5 | |
5|9 | |
12 | |
±2.25 | |
±3|±5 | |
±6 | |
Dual|Single | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |