Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Analog Multiplexer/Amp | |
Triple 2:1 | |
2:1 | |
3 | |
6 | |
3 | |
Yes | |
Single | |
Single | |
4.5 | |
5|9 | |
12 | |
±2.25 | |
±3|±5 | |
±6 | |
70 | |
70 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |