| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.60 |
| Automotive | No |
| PPAP | Yes |
| Type | Analog Multiplexer/Amp |
| Configuration | Triple 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 3 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Chip Enable Signals | Yes |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5|9 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Low Level Output Current (mA) | 70 |
| Maximum High Level Output Current (mA) | 70 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| Pin Count | 24 |
| Lead Shape | Gull-wing |