EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Pass Filter |
Maximum Order | 4th |
Number of Circuits | 1 |
Cut-Off Frequency Range | >=6MHz |
Cut-Off Frequency | 10MHz |
Minimum Single Supply Voltage (V) | 2.7 |
Maximum Single Supply Voltage (V) | 11 |
Typical Single Supply Voltage (V) | 3|5 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Typical Dual Supply Voltage (V) | ±5 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |