Top Purchased
Analog DevicesLT6600CS8-10#PBFActive Filters
Active Filter Single Low Pass 4th Order 10MHz 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
4th | |
1 | |
>=6MHz | |
10MHz | |
2.7 | |
11 | |
3|5 | |
±1.35 | |
±5.5 | |
±5 | |
Dual|Single | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |