EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Pass Filter |
Maximum Order | 4th |
Number of Circuits | 1 |
Cut-Off Frequency Range | 4MHz to 6MHz |
Cut-Off Frequency | 5MHz |
Minimum Single Supply Voltage (V) | 2.7 |
Maximum Single Supply Voltage (V) | 11 |
Typical Single Supply Voltage (V) | 3|5 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Typical Dual Supply Voltage (V) | ±5 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |