| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Pass Filter |
| Maximum Order | 4th |
| Number of Circuits | 2 |
| Cut-Off Frequency Range | >=6MHz |
| Cut-Off Frequency | 10MHz |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 11 |
| Typical Single Supply Voltage (V) | 5 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Typical Dual Supply Voltage (V) | ±5 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 34 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 34 |
| Lead Shape | No Lead |