Analog DevicesLT6604IUFF-2.5#TRPBFActive Filters
Active Filter Dual Low Pass 4th Order 2.5MHz 34-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 7 |
PCB changed | 34 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
34 | |
Lead Shape | No Lead |
EDA / CAD Models |