Analog DevicesLT6650IS5#TRPBFVoltage References
V-Ref Precision 0.4V 0.2mA 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
1% | |
30ppm/°C(Typ) | |
12500ppm/mA | |
900ppm/V | |
0.4 | |
20 | |
0.2 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |