Analog DevicesLT6654AHS6-2.5#3ZZPBFVoltage References
V-Ref Precision 2.5V 10mA 6-Pin TSOT-23
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Precision | |
Series | |
0.05% | |
10ppm/°C | |
20ppm/mA | |
5ppm/V | |
2.5 | |
38 | |
10 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |