Analog DevicesLT6656AIDC-2.048#TRPBFVoltage References
V-Ref Precision 2.048V 5mA 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fixed | |
Series | |
0.1% | |
10ppm/°C | |
150ppm/mA | |
25ppm/V | |
2.048 | |
20 | |
5(Min) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |