Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.2% | |
20ppm/°C | |
3000ppm/mA | |
800ppm/V | |
3 | |
30 | |
20 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
3 | |
Lead Shape | No Lead |
EDA / CAD Models |