EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Micropower Comparator |
Number of Channels per Chip | 2 |
Rail to Rail | No |
Maximum Propagation Delay Time (ns) | 29000(Typ) |
Output Type | Open Collector |
Maximum Operating Supply Voltage (V) | 18 |
Minimum Single Supply Voltage (V) | 1.4 |
Typical Single Supply Voltage (V) | 12|15|3|5|9 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Input Bias Current (uA) | 0.01@18V |
Maximum Quiescent Current (mA) | 0.011@5V |
Maximum Test Temperature (°C) | 70 |
Minimum Test Temperature (°C) | 0 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |