Analog DevicesLT6700IS6-2#TRLinear Comparators
Comparator Dual 18V 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Micropower Comparator | |
2 | |
No | |
29000(Typ) | |
Open Collector | |
18 | |
1.4 | |
12|15|3|5|9 | |
18 | |
0.01@18V | |
0.011@5V | |
85 | |
-40 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |