EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | PTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 1 |
Thermal Time Constant Range (s) | < 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 50V |
Resistance @ 25C (Ohm) | 1000 |
Resistance Range @ 25C (Ohm) | 300 to 1500 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Maximum Power Rating (W) | 100m |
Packaging | Tape and Reel |
Product Length (mm) | 2 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.5 |
Construction | Solder Pad |
Mounting | Surface Mount |