EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Number of Outputs | 1 |
Topology | SEPIC|Step Up |
Output Voltage (V) | 9 to 60 |
Maximum Switching Frequency (kHz) | 2000 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 40 |
Operating Supply Voltage (V) | 3 to 40 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 20 |
Supplier Package | QFN EP |
Pin Count | 20 |